ODU AMC® Protective Caps

ODU AMC® Protective Caps are designed for receptacles GK size 0, size 3, or G6 and G8. These caps feature greater than 55dB shielding effectiveness. The AMC protective caps operate from -51°C to 125°C temperature range and are IP6K7 rated. These protective caps comply with the UL 94 (V1) flammability standard. Typical applications include unmanned systems, communication systems, night vision systems, defence, and optical devices.

Features

  • Ideal for receptacles GK size 0, size 3, or G6 and G8
  • Ideal for in-line receptacle K1, size 2 (702.645.097.003.945) and in-line receptacle K1, size 3 (703.645.097.002.945)
  • >55dB shielding effectiveness
  • -51°C to 125°C operating temperature range
  • IP6K7 rated
  • Conductive silicon material
  • UL 94 (V1) flammability standard

Applications

  • Communication systems (PTT and PRR)
  • Rugged computers and hand-helds
  • Power supplies
  • Optical devices
  • Unmanned systems
  • Night vision systems
  • Defence and security
  • Software defined ratios

For In-Line Receptacle K1

ODU AMC® Protective Caps

For Receptacles G6 and G8

ODU AMC® Protective Caps

For Receptacle GK

ODU AMC® Protective Caps
Published: 2568-05-12 | Updated: 2568-06-11