NXP Semiconductors LPC18xx 32-Bit ARM Cortex™-M3 MCUs
NXP Semiconductors LPC18xx series 32-bit ARM Cortex™-M3 microcontrollers are the industry's fastest Cortex-M3 MCUs with processor frequencies of up to 180MHz. LPC18xx MCUs are manufactured using the same ultra-low leakage 90nm technology as LPC4300 series Cortex-M4 MCUs and are also pin- and software-compatible with many same key features. NXP LPC1830 and LPC1850 MCUs feature advanced peripherals, such as Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. There are also two new innovative peripherals: a flexible quad-SPI interface and a State Configurable Timer subsystem. LPC1800 devices offer up to 1MB of flexible dual-bank Flash for highly reliable in-application re-programming and non-stop Flash operation. NXP LPC1830 and LPC1850 MCUs include up to 200kB of on-chip SRAM provided in multiple banks. NXP LPC1857 features 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B.NXP LPC1857 is a high-performance, cost-effective Cortex™-M3 microcontroller featuring 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. NXP LPC1857 operates at speeds up to 180MHz and also features two new configurable peripherals: an SPI Flash Interface and a State Configurable Timer. All members of the LPC1800 series include a Wakeup Interrupt Controller, allowing automatic wake from any priority interrupt. These MCUs also feature four reduced power modes: Sleep, Deep-Sleep, Power-Down, and Deep Power-Down.
Features
- ARM Cortex-M3 processor, running at frequencies of up to 150 MHZ (LPC1850) or 180 MHz (LPC1830)
- ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable Interrupt (NMI) input
- JTAG and Serial Wire Debug
- ETM and ETB support
- System tick timer
- 200kB SRAM for code and data use
- 32kB ROM containing boot code and on-chip software drivers
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz internal RC oscillator trimmed to 1 % accuracy
- Ultra-low power RTC crystal oscillator
- Clock output
- Two PLLs allow CPU operation up to the maximum CPU rate
- Quad SPI Flash Interface with four lanes and data rates of up to 40MB/s
- 10/100T Ethernet MAC with RMII and MII interfaces and DMA support
- One High-speed USB 2.0 Host/Device/OTG interface with DMA
- One High-speed USB 2.0 Host/Device interface with DMA support
- Four 550 UARTs with DMA support: one UART with full modem interface
Applications
- Industrial
- Consumer
- White goods
- RFID readers
- e-Metering
Videos
Block Diagram
Published: 2554-12-05
| Updated: 2565-03-11