NXP Semiconductors NHS3100 NTAG® SmartSensor

NXP Semiconductors NHS3100 NTAG® SmartSensor is an integrated IC optimized for temperature monitoring and logging. The NHS3100 includes an embedded Arm® Cortex®-M0+ microprocessor, allowing developers to implement the device into their own dedicated Time-Temperature Integrator (TTIs) solutions. NXP NHS3100 also features an integrated Real-Time Clock (RTC), Near Field Communication (NFC) interface, an internal temperature sensor, and a direct battery connection. Due to its high level of integration, the NHS3100 NTAG SmartSensor IC supports an effective system solution with a minimal number of external components.

The integrated Flash and EEPROM memory of the NH3100 can be used for data, event logging, and time and temperature algorithms. These features allow for a minimal number of external components, enabling low BOM costs and fast time-to-market development.

The NHS3100 NTAG SmartSensor is available in compact WL-CSP and HVQFN24 packages.

NTAG SmartSensor Devices

NXP Semiconductors NTAG SmartSensor devices are single-chip solutions combining NFC smartphone connectivity with autonomous sensing, data processing, and logging. NXP NTAG SmartSensors can easily be added to an application by simply adding an NFC antenna and a battery. These versatile NTAG Devices can also be easily combined with other companion chips like radios or sensor solutions and are designed to work seamlessly with NXP NFC reader ICs. The NTAG SmartSensors communicate via NDEF-formatted data.

Features

  • System
    • Arm Cortex-M0+ processor running at frequencies of up to 8MHz
    • Arm Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
    • Arm Serial Wire Debug
    • System tick timer
    • IC reset input
  • Memory
    • 32kB on-chip flash programming memory
    • 4kB on-chip EEPROM of which 256 bytes can be write-protected
    • 8kB SRAM
  • Digital peripherals
    • Up to 12 General-purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors and repeater mode
    • GPIO pins which can be used as edge and level-sensitive interrupt sources
    • High-current drivers/sinks (20mA) on four GPIO pins
    • High-current drivers/sinks (20mA) on two I2C-bus pins
    • Programmable WatchDog timer (WDT)
  • Analog peripherals
    • Temperature sensor with ±0.3°C absolute temperature accuracy between 0°C and 40°C and ±0.5°C in the range between -40°C and +85°C
  • Communication interfaces
    • NFC/RFID ISO 14443 type A interface
    • I2C-bus interface supporting full I2C-bus specification and Fast-mode with a data rate of 400 kbit/s, with multiple address recognition and monitor mode
  • Clock generation
    • 8MHz internal RC oscillator, trimmed to 2%, accuracy, which is used as the system clock
    • Timer oscillator operating at 32kHz linked to the RTC timer unit
    • Power control
    • Support for 1.72V to 3.6V external voltages
    • The NHS3100 can also be powered from the NFC field
    • Activation via NFC is possible
    • Integrated Power Management Unit (PMU) for versatile control of power consumption
    • Four reduced power modes for Arm Cortex-M0+: Sleep, Deep-sleep, and Deep power-down and Battery-off
    • Power gating for each analog peripheral for ultra-low power operation
    • < 50nA IC current consumption in battery-off mode at 3.0V
    • Power-On Reset (POR)
  • Unique device serial number for identification
  • Package options
    • HVQFN-24 (4.0mm x 4.0mm x 0.85mm)
    • WLCSP-25 (2.51mm x 2.51mm x 0.5mm)
    • Bumped die with 8 functional bumps (2.51mm x 2.51mm x 0.16mm)

Applications

  • Temperature measurement
  • Temperature logging
  • Cold chain validation

Videos

Block Diagram

Block Diagram - NXP Semiconductors NHS3100 NTAG® SmartSensor
Published: 2560-01-10 | Updated: 2565-03-11