NXP Semiconductors MC9S08 5V 8-Bit S08P Microcontrollers

NXP Semiconductors MC9S08 5V 8-Bit S08P Microcontrollers (MCUs) bring durability and reliability to designs for harsh industrial environments. The MC9S08 series is a scalable and pin-compatible MCU family that offers exceptional EFT/ESD performance. The devices reuse the existing S08 core, IP, and tools for easy migration from existing 8-bit S08 products.

These NXP Semiconductor MCUs feature a touch sensing interface (TSI) and EEPROM to simplify designs and reduce system costs. A wide range of feature/price options is available for product differentiation. Choose the full-featured TSI (touch sensing interface)-enabled PT class, the full-featured PA class without TSI, or the basic PL class for cost-sensitive applications.

Features

  • 8-Bit S08 central processor unit (CPU)
    • Up to 20MHz bus at 2.7V to 5.5V across the temperature range of -40°C to 105°C
    • Supporting up to 40 interrupt/reset sources
    • Supporting up to four-level nested interrupt

  • On-chip memory
    • Up to 16KB Flash read/program/erase over full operating voltage and temperature
    • Up to 256 byte EEPROM; 2-byte erase sector; program and erase while executing Flash
    • Up to 2048 byte random-access memory (RAM)
    • Flash and RAM access protection

  • Clocks
    • Oscillator (XOSC) - loop-controlled Pierce oscillator; crystal or ceramic resonator range of 31.25kHz to 39.0625kHz or 4MHz to 20MHz
    • Internal clock source (ICS) - containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allowing 1% deviation across the temperature range of 0°C to 70°C and 2% deviation across a temperature range of -40°C to 105°C; up to 20MHz

  • Power-saving modes
    • One low-power stop mode; reduced power wait mode
    • Peripheral clock enable register can disable clocks to unused modules, reducing currents; allows clocks to remain enabled to specific peripherals in a stop3 mode
  • System protection
    • Watchdog with an independent clock source
    • Low-voltage detection with reset or interrupt; selectable trip points
    • Illegal opcode detection with reset
    • Illegal address detection with reset

  • Development support
    • Single-wire background debug interface
    • Breakpoint capability to allow three breakpoints setting during in-circuit debugging
    • On-chip in-circuit emulator (ICE) debug module containing two comparators and nine trigger modes

  • Package options
    • 64-pin LQFP; 64-pin QFP
    • 48-pin LQFP
    • 44-pin LQFP
    • 32-pin LQFP
    • 20-pin SOIC
    • 20-pin TSSOP
    • 16-pin TSSOP
    • 8-pin SOIC
    • 8-pin DFN

Applications

  • Industrial control
  • BLDC motor control
  • IoT control

Functional Block Diagram

Block Diagram - NXP Semiconductors MC9S08 5V 8-Bit S08P Microcontrollers
เผยแพร่แล้ว: 2560-11-09 | อัปเดตแล้ว: 2565-03-11