NXP Semiconductors QorIQ® Layerscape LS1021A Communications Processor
NXP QorIQ® Layerscape LS1021A Communication Processors provide extensive integration and power efficiency for fanless, small form-factor enterprise networking applications. Incorporating dual Arm® Cortex®-A7 cores running up to 1.2GHz, the LS1021A processors are engineered to deliver CoreMark® performance of over 7,000. These processors also provide virtualization support, advanced security features, and the broadest array of high-speed interconnects and optimized peripheral features ever offered in a sub-3 W processor. The NXP QorIQ LS1021A processors feature an integrated LCD controller, CAN controller for implementing industrial protocols, DDR3L/4 running up to 1600 MHz, integrated security engine, and QUICC Engine®, and ECC protection on both L1 and L2 caches. The LS1021A processors are pin- and software-compatible with the QorIQ LS1020A and LS1022A processors.Features
- Core complex
- Dual Arm v7 Cortex-A7 32-bit cores, each supporting dual precision floating point and NEON SIMD module running up to 1.2GHz
- 32 KB instruction and data L1 cache with single-bit error detection and correction, ECC protection on both instruction and data caches
- Up to 512KB coherent L2 cache with single-bit error detection and correction, ECC protection
- Networking elements
- SerDes 4 lanes at up to 6GHz
- Supports SGMII, PCIe®, and SATA
- Ethernet
- Three virtualized enhanced triple-speed Ethernet controllers (VeTSEC) supporting SGMII (up to 2), RGMII, RMII, MII
- Support IEEE® 1588
- Twin PCIe Gen2 controllers
- Supporting up to 5G/tps in 1-lane, 2-lane, or 4-lane (with a single controller)
- MSI supported
- Four FlexCAN controllers
- SerDes 4 lanes at up to 6GHz
- Accelerators and memory control
- DDR memory controller supports DDR3L and DDR4 at up to 1600MHz
- 8-bit, 16-bit, 32-bit memory supported, with ECC support
- Security Engine (SEC5.4) features five cryptographic hardware acceleration modules, true random number generator, hashing, and CRC unit
- DDR memory controller supports DDR3L and DDR4 at up to 1600MHz
- Basic peripherals and interconnect
- Arm Cache Coherent Interconnect (CCI400)
- Arm AMBA4 MPCore virtualization
- Integrated Flash controller supporting 16-bit interface
- QuadSPI Flash controller
- USB3.0 superspeed controller with integrated PHY, supporting OTG, host, and device modes
- USB2.0 controller supporting OTG, host, and device modes
- SD/MMC controller
- SATA3 controller supporting 6G/tps
- 3x I2C
- 2x SPI
- Additional features
- LCD display controller
Applications
- Industrial
- Industrial HMI entry tier
- Programmable Logic Controller (PLC)
- Motor control
- Motion control and robotics
- Networking
- Industrial gateway
- IoT gateway
- M2M gateway
- Wireless LAN (WLAN) access point
Block Diagram
Published: 2560-03-02
| Updated: 2565-03-11