NXP Semiconductors KITFS26SKTEVM Evaluation Board
NXP Semiconductors KITFS26SKTEVM Evaluation Board allows flexibility with the device features and takes measurements on the main part of the application. The KL25Z Freedom is connected to the KITFS26SKTEVM, and combined with the FS26 GUI software, complete configuration and control of the FS26 SBC is achievable. Furthermore, the LQFP48 socket on board enables testing or programming different samples. An FS26 SBC sample must be inserted in the socket to allow OTP programming, emulation, or evaluation.Features
- VBAT power supply connectors (Jack and Phoenix)
- LQFP48 burn in open-top socket
- VPRE output from 3.2V to 6.35V
- VBOOST in Independent mode or in Front end topology to support battery cranking profiles
- VCORE output from 0.8V to 3.3V
- LDO1 and LDO2, from 3.3V or 5.0V, up to 400mA
- VTRK1 and VTRK2, from 3.3V or 5.0V, up to 125mA
- VREF 1% accuracy regulator for external ADC reference
- FS0B, FS1b external safety pins
- USB to SPI protocol for easy connection to software GUI
- LEDs that indicate signal or regulator status
- Manual or Automated OTP fuse programming
- Advance system monitoring via AMUX or external ADC
- Analog variable resistor to test external VMON
Kit Contents
- Assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller board in an anti-static bag
- 3ft USB-STD A to USB-B-mini cable
- 2x connectors, terminal block plug, two pos., str. 3.81mm
- 3x connectors, terminal block plug, three pos., str. 3.81mm
- Jumpers mounted on board
- Quick start guide
Overview
Published: 2566-05-15
| Updated: 2566-07-05