NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers
NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers (MCUs) are pin compatible with the Kinetis E series MCUs. These MCUs include a powerful array of analog, communication, timing, and control peripherals with specific flash memory and pin count. The KE06 MCUs feature low power, high robustness, and cost-effectiveness that provide an appropriate entry-level 32-bit solution. NXP Semiconductors Kinetis MCUs have enhanced ESD/EMC performance for cost-sensitive and high-reliability device applications.Features
- Operating Characteristics
- 2.7V to 5.5V voltage range
- 2.7V to 5.5V flash write voltage range
- -40°C to +105°C ambient temperature range
- Performance
- Up to 48MHz ARM® Cortex®-M0+ core
- Single-cycle 32-bit x 32-bit multiplier
- Single-cycle I/O access port
- Memories and Memory Interfaces
- Up to 128KB flash
- Up to 256B EEPROM
- Up to 16KB RAM
- Clocks
- Loop-controlled pierce oscillator
- Internal Clock Source (ICS)
- Internal 1kHz Low-Power Oscillator (LPO)
- System Peripherals
- Power Management (PM) module with run, wait, and stop power modes
- Watchdog with independent clock source (WDOG)
- Programmable Cyclic Redundancy Check (CRC) module
- Serial wire debug interface (SWD)
- Bit Manipulation Engine (BME)
- Security and Integrity Modules
- 64-bit Unique Identification (UID) number per chip
- Human-Machine Interface
- Up to 71 General-Purpose Input/Output (GPIO)
- Two 8-bit keyboard interrupt modules
- Analog Modules
- One 16-channel 12-bit SAR ADC
- Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
- Timers
- One 6-channel FlexTimer/PWM (FTM)
- Two 2-channel FlexTimer/PWM (FTM)
- One 2-channel Periodic Interrupt Timer (PIT)
- One Real-Time Clock (RTC)
- One Pulse-Width Timer (PWT)
- One fast timer
- Connectivity and Communications
- Three SCI (LIN capable)
- Two I2C compatible with SMBus V2 features
- Two 8-bit SPI
- One CAN module
Kinetis KE06 MCUs Block Diagram
Published: 2562-01-20
| Updated: 2566-06-27