NXP Semiconductors Kinetis® KE04 Microcontrollers
NXP Semiconductors Kinetis® KE04 Microcontrollers (MCUs) are 48MHz MCUs that belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and pin count. The KE04 MCUs feature low power, high robustness, and cost-effectiveness, providing an appropriate entry-level 32-bit solution. NXP Semiconductors KE04 MCUs have enhanced ESD/EMC performance and are suited for cost-sensitive and high-reliability device applications in high electrical noise environments.Features
- Operating Characteristics
- 2.7V to 5.5V operating voltage range
- 2.7V to 5.5V flash write voltage range
- -40°C to +105°C temperature range (ambient)
- Performance
- Up to 48MHz ARM® Cortex®-M0+ core
- Single-cycle 32-bit x 32-bit multiplier
- Single-cycle I/O access port
- Memories and Memory Interfaces
- Up to 128kB flash
- Up to 256B EEPROM
- Clocks
- Loop-controlled pierce oscillator
- Internal Clock Source (ICS)
- 1kHz internal Low-Power Oscillator (LPO)
- Up to 4kB RAM
- Security and Integrity Modules
- 64-bit unique Identification(ID) number per chip
- Human-Machine Interface
- Up to 57general purpose input/output (GPIO)
- Two 8-bit keyboard interrupt modules (KBI)
- Analog Modules
- One 16-channel 12-bit SAR ADC
- Two analog comparators with a 6-bit DAC and a programmable reference input (ACMP)
- Timers
- One 6-channel FlexTimer/PWM (FTM)
- Two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT)
- One Real-Time Check (RTC)
- One Pulse-Width Timer (PWT)
Kinetis KE04 MCUs Block Diagram
Published: 2562-01-09
| Updated: 2566-06-27