NXP Semiconductors i.MX 93 Evaluation Kit
NXP Semiconductors i.MX 93 Evaluation Kit is an 11mm x 11mm sample that provides a platform for evaluating the i.MX 93 applications processors. The NXP Semiconductors i.MX 93 Kit also measures power consumption on the power rails. The two-board solution consists of a compute module that contains an i.MX 93 SoC, LPDDR4, eMMC, QSPI, NXP's PMIC PCA9451A, and power monitoring circuits. A base board brings out the broad connectivity, including NXP's IW612 Wi-Fi® module. This kit provides an excellent starting point to accelerate designs.Features
- Processor
- i.MX 93 applications processor
- Dual Arm® Cortex®-A55, 1.7GHz
- Arm Cortex-M33, 250MHz
- Arm Ethos™ U-65 MicroNPU
- EdgeLock® Secure Enclave
- Memory
- 2GB LPDDR4X/LPDDR4
- 16GB eMMC5.1
- Quad SPI Flash
- MicroSD slot
- Display and camera interfaces
- MIPI DSI (mini-SAS)
- 4x lane LVDS (HDR)
- MIPI-CSI (camera 22P RPi)
- Parallel RGB LCD (2x20 RPi)
- Parallel camera (2x20 RPi)
- M.2 KEY-E Slot with Wi-Fi/BT IEEE802.15.4 support
- Audio
- Audio HP jack
- External speaker connection
- MQS support
- Audio HAT board support
- PDM MIC array support
- Connectivity
- 2x USB Type-C™ 2.0 connectors
- 2x GbE RJ45
- CAN (HDR)
- RPi 2X20 GPIO HDR
- MFi module support
- 4x CH ADC support
- Debug
- JTAG connector
- UART Via USB Type-C
- Remote debug support
- Power measurement support
- I3C IMU support
- X2 Tamper security support
- Tools and OS support
- Linux®
- FreeRTOS
Applications
- Automotive
- Industrial
- Smart cities
- Smart homes
Accessories
- 12.1" TFT LCD Touch Display with LVDS Connector (DY1212W-4856)
- Audio Expansion Board (MX93AUD-HAT)
- IAS Camera to RPi Camera Adapter (RPI-CAM-MIPI)
- MIPI DSI Camera to HDMI Adapter (IMX-MIPI-HDMI)
Videos
Board Layout (Top)
Block Diagram
Additional Resources
เผยแพร่แล้ว: 2566-04-21
| อัปเดตแล้ว: 2567-12-03