Nordic Semiconductor nRFready Smart Remote 3

Nordic Semiconductor nRFready Smart Remote 3 for the nRF52 Series is a complete BLUETOOTH® Low Energy-enabled remote control reference design for media centers such as smart TVs, set-top boxes (STBs), and a wide range of media provision products. This reference design offers voice input features and performance with ultra-low power consumption. Nordic Smart Remote 3 for the nRF52 Series builds onto the features already available for the Smart Remote 3 for the nRF51 Series. The Smart Remote 3 for the nRF52 provides features such as free-space gesture support, a multi-touch trackpad, and a button matrix, but with superior voice input capabilities.

Features

  • Bluetooth Low Energy-enabled remote control reference design
  • Voice input
  • Ultra-low power consumption
  • Free-space gesture support
  • Multi-touch trackpad
  • Button matrix

Applications

  • Smart TVs
  • STBs
  • Media provision products

Specifications

  • 2.4GHz frequency
  • 1.8V to 3.6V operating supply voltage
  • Chip type antenna connector
  • Interface types
    • 2-wire
    • SPI
    • UART

Kit Contents

  • Development remote control with interface for the nRF52 Development Kit
  • Bluetooth Low Energy dongle
  • Complete product example remote control
  • 4 x AA batteries
เผยแพร่แล้ว: 2560-03-15 | อัปเดตแล้ว: 2565-03-11