Nordic Semiconductor nRF7001 Low-Power Wi-Fi® 6 Companion ICs

Nordic Semiconductor nRF7001 Low-Power Wi-Fi® 6 Companion ICs are part of the nRF70 Series and seamlessly enable Wi-Fi 6 connectivity. The Nordic Semiconductor nRF7001 works well with Nordic's existing low-power technologies and can be used with non-Nordic devices. Key features of the nRF7001 include a 2.4GHz radio for extended battery life and robust security measures to protect user data. This cost-effective solution delivers fast and reliable Wi-Fi 6 connectivity, making it easy to integrate into various applications.

Features

  • Low-power and secure Wi-Fi for the IoT
  • Ideal co-existence with BLUETOOTH® LE
  • Supported in nRF Connect SDK
  • Target Wake Time (TWT)
  • WPA3 personal/enterprise
  • SPI/QSPI
  • Wi-Fi 6 Station (STA)
  • Complies with 802.11b/g/n/ax
  • 1 Spatial Stream (SS)
  • 20MHz channel bandwidth
  • 64 QAM (MCS7), 86Mbps PHY throughput
  • OFDMA (downlink and uplink)
  • BSS coloring
  • Co-existence interfaces

Applications

  • Battery-operated Wi-Fi products
  • Smart city and smart agriculture
  • Smart home
  • Industrial sensors
  • Wearables and medical
  • Asset tracking

Videos

Published: 2566-10-03 | Updated: 2567-08-23