Nichicon RSL & RSH FPCAP Capacitors
Nichicon RSL and RSH FPCAP Capacitors are low profile, large capacitance capacitors that feature low ESR at a high frequency range. The RSL and RSH series offer high ripple current capability and are Pb-free and RoHS compliant. Nichicon RSL and RSH FPCAP Capacitors are ideal for switching power supplies, DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.Features
- Low profile (4.5mm Max. x 5.0mm Max.)
- Low ESR at a high frequency range
- High ripple current capability
- Capacitance range: 15 to 390µF
- Voltage range: 2.5 to 16Vdc
- Operating temperature range: -55°C to +105°C
- Capacitance tolerance: ±20%
- RoHS compliant
- Lead-free
Applications
- Switching power supply and DC/DC converter
- Back-up power supplies of CPU (VRM, etc.)
- Miniature high power supply
Published: 2553-09-20
| Updated: 2565-03-11