Nexperia BSN20 60V N-Channel Trench MOSFET

Nexperia BSN20 60V N-channel trench MOSFET is a logic-level compatible, fast switching MOSFET. The BSN20 is suitable for high-frequency applications with logic-level gate drive sources. Based on Trench MOSFET technology, this device is ideal for use in computing, communications, consumer, and industrial applications.

The Nexperia BSN20 60V N-Channel Trench MOSFET is offered in a small SOT23 (TO-236AB) surface-mounted package.

Features

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • 2kV HBM ElectroStatic Discharge (ESD) protection
  • -55°C to +150°C ambient operating temperature
  • SOT23 (TO-236AB) package

Applications

  • High-speed line drivers
  • Logic level translators
  • Relay drivers

Package Outline

Mechanical Drawing - Nexperia BSN20 60V N-Channel Trench MOSFET
เผยแพร่แล้ว: 2558-05-04 | อัปเดตแล้ว: 2565-03-11