Vishay TNPU Ultra Precision Thin Film Resistors

Vishay TNPU Ultra Precision Thin Film Resistors are flat chip resistors that combine the proven reliability of TNPW products with an advanced level of precision and stability. This unique combination makes the product ideally suited for all applications with outstanding requirements toward size, reliable precision, and stability. Vishay TNPU Ultra Precision Thin Film Resistors offer a low-temperature coefficient and a tight tolerance as well as excellent long-term stability down to ±0.02% for 1000h operation at P70.

Features

  • Excellent long-term stability down to ±0.02% for 1000h operation at P70
  • Low-temperature coefficient and tight tolerance
  • Superior moisture resistivity
  • Variety of package sizes
  • Sulfur resistance according to ASTM B 809
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive
  • Industrial equipment
  • Telecommunication
  • Medical equipment
  • Instrumentation
  • Test and measuring equipment

Infographic

Vishay TNPU Ultra Precision Thin Film Resistors

Comparison Chart

Vishay TNPU Ultra Precision Thin Film Resistors

Videos

เผยแพร่แล้ว: 2554-01-10 | อัปเดตแล้ว: 2568-12-09