Chemi-Con KVD AEC-Q200 Dipped Radial Lead MLCCs
Chemi-Con KVD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) feature AEC-Q200 qualification and 0.1µF to 15µF capacitance range in a small package. These MLCCs offer X8L temperature characteristics and operate in a -55°C to +150°C temperature range. Chemi-Con KVD Dipped Radial Lead MLCCs have a rated voltage of 25VDC to 100VDC. Typical applications include noise filters for automotive equipment and for equipment used in high-temperature environments.Features
- X8L temperature characteristics
- Automotive grade (AEC-Q200 qualified)
- 25VDC to 100VDC rated voltage
- 0.1µF to 15µF capacitance range
- ±20% capacitance tolerance
- -55°C to +150°C temperature range
Applications
- Noise filters for automotive equipment
- Equipment used in high-temperature environments
Construction
Published: 2559-10-25
| Updated: 2566-08-11