Tinkerforge DC Bricklet 2.0
Tinkerforge DC Bricklet 2.0 lets the user to control one DC brushed motor (28Vmax and 5Apeak) over USB. The direction, velocity, and acceleration of the connected motor can be controlled using the provided API that supports many programming languages. Additionally, the API provides the possibility to measure current consumption and the voltage of the power supply as well. It also triggers callbacks in case of overtemperature and overcurrent situations. The drive mode can be switched between Drive/Brake and Drive/Coast.Features
- Controls one brushed DC motor with 28Vmax and 5A(peak) over USB
- API for many programming languages available
- Direction, velocity, and acceleration are controllable
- Configurable overtemperature and overcurrent callbacks
Specifications
- 50mW (10mA at 5V) current consumption
- Maximum motor current:
- Peak: 5A
- Continous: >3A (depends on cooling)
- 6V/28V minimum/maximum input voltage
- PWM frequency:
- Configurable, 1kHz to 20kHz, default 15kHz
- Velocity:
- -32767 to 32767, full reverse to full forward, 0=stop
- Acceleration:
- 0 to 65535, velocity/s, increment for velocity/s
- 40mm x 40mm x 15mm dimensions
- 12g weight
Connectivity Overview
Additional Resources
เผยแพร่แล้ว: 2565-02-23
| อัปเดตแล้ว: 2565-03-11