Timbercon Fiber Optic Cable Assemblies

Timbercon Fiber Optic Cable Assemblies are made of molded plastic and available with OM2, OM3, OM4, or single-mode fiber. These cables are considerably stronger than conventional heat shrink transitions because they are one solid piece with an overmolded design. Timbercon Fiber Optic Cable Assemblies are ideal for aerospace and avionics, automotive, data storage equipment, military, and other applications.

Features

  • Molded plastic
  • Available with OM2, OM3, OM4, or single-mode fiber

Applications

  • Harsh environments
  • Military
  • Aerospace and avionics
  • Unmanned aerial vehicles
  • Data storage equipment
  • Outside plants
  • Broadcast
  • Automotive
  • Oil and gas
เผยแพร่แล้ว: 2564-07-30 | อัปเดตแล้ว: 2566-09-01