Texas Instruments CC1110F32 Sub-1GHz System-on-Chip
Texas Instruments CC1110F32 is a sub-1GHz system-on-chip (SoC) for low-power wireless applications. TI CC1110F32 SoC devices combine the excellent performance of the CC1101 RF transceiver with an industry-standard enhanced 8051 microcontroller (MCU), up to 32KB of in-system programmable flash memory, and up to 4KB RAM. The TI CC1110F32 is designed for use in low-power SoC wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands. These TI SoC devices can also be used in wireless alarm and security systems, industrial monitoring and control, and wireless sensor networks.Features
- Radio
- High-performance RF transceiver based on the market-leading CC1101
- Excellent receiver selectivity and blocking performance
- High sensitivity (−110dBm at 1.2kBaud)
- Programmable data rate up to 500kBaud
- Programmable output power up to 10dBm for all supported frequencies
- Frequency range: 300 to 348MHz, 391 to 464MHz, and 782 to 928MHz
- Low Power
- Low current consumption (RX: 16.2mA @ 1.2kBaud, TX: 15.2mA @ −6dBm output power)
- 0.3μA in PM3 (the operating mode with the lowest power consumption)
- 0.5μA in PM2 (operating mode with the second lowest power consumption, timer, or external interrupt wakeup)
- MCU, Memory, and Peripherals
- High performance and low power 8051 microcontroller core.
- Powerful DMA functionality
- 8/16/32KB in-system programmable flash, and 1/2/4KB RAM
- General
- Wide supply voltage range (2.0V to 3.6V)
- RoHS compliant 6x6mm QFN 36 package
Applications
- Low-power SoC wireless applications operating in the 315/433/868/915MHz ISM/SRD bands
- Wireless alarm and security systems
- Industrial monitoring and control
- Wireless sensor networks
Functional Diagram
เผยแพร่แล้ว: 2554-08-11
| อัปเดตแล้ว: 2568-06-23