Texas Instruments TPS548A28EVM-023 Evaluation Module (EVM)
Texas Instruments TPS548A28EVM-023 Evaluation Module (EVM) is designed to demonstrate the small printed circuit board that may be achieved when designing with the TPS548A28 device. The TPS548A28 is a 5A DC-DC buck converter with 0.6Vref and internal 3V LDO. The device offers integrated high-side and low-side MOSFETs.The Texas Instruments TPS548A28EVM-023 Evaluation Module features a D-CAP3 control mode with a fast load step response and supports various ceramic output capacitors.
Features
- D-CAP3 control mode with fast load step response
- Supports all ceramic output capacitors
- Auto-skipping for high light load efficiency
- Differential remote sense for high output accuracy
Front & Back Overview
Published: 2563-06-23
| Updated: 2567-06-26