Texas Instruments Smart Metering Solution
Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kVPEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.Features
- Highly-integrated, multi-channel, multi-bit, analog front end
- Reduces board space, design time and complexity in design of analog signal path
- Precision isolation amplifier
- Provides a highly effective barrier to magnetic interference without distorting input signal
- Multi-channel digital isolation
- High voltage protection and ground isolation with data rates accommodating emerging e-metering protocols
- 32-bit real-time MCU with onboard memory
- Processes system data and runs communication protocol
Smart Metering Solution
เผยแพร่แล้ว: 2555-09-13
| อัปเดตแล้ว: 2565-03-11