Texas Instruments REF1112 Shunt Voltage References
Texas Instruments REF1112 Shunt Voltage References are designed for power and space-sensitive applications. The REF1112 features a 1μA operating current housed in a SOT23-3 package. The device offers an improved, lower power voltage reference for layouts currently using voltage references in larger packages, such as the REF1004 and LT1004.The TI REF1112 is specified from -40°C to +85°C and operates from -40°C to +125°C. The devices complement other 1μA components from Texas Instruments, including the OPA349 and TLV240x low-power operational amplifiers and the TLV349x micropower voltage comparator.
Features
- SOT23-3 small package
- 1.25V fixed reverse breakdown voltage
Applications
- Battery-powered instruments
- Building security sensors
- Medical equipment
- Field transmitters
- Calibrators
Specifications
- Output voltage tolerance of ±0.2% (maximum)
- Low output noise (0.1Hz to 10Hz) of 25μVpp (typical)
- Temperature range of -40°C to +125°C
- Operating current range of 1.2μA to 5mA
- Low temperature coefficient from 0°C to +70°C, 30ppm/°C (maximum)
- Low temperature coefficient from -40°C to +85°C, 50ppm/°C (maximum)
Application Schematic
Pinout
Functional Block Diagram
Published: 2568-01-17
| Updated: 2568-01-28