Texas Instruments HDC1080EVM Evaluation Module (EVM)
Texas Instruments HDC1080EVM Evaluation Module (EVM) is a plug and play system to test and evaluate the HDC1080 humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. Humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to the HDC1080. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller.Features
- Streaming relative humidity and temperature measurements
- Data logging
- Full register access
- USB plug & play
- Detachable sensor section for prototyping remote operation
Additional Resources
Published: 2559-04-07
| Updated: 2566-10-27