Texas Instruments DAC38RF82EVM Evaluation Module (EVM)

Texas Instruments DAC38RF82EVM Evaluation Module (EVM) is the circuit board for evaluating DAC38RF82/83/85/93 digital to analog converters (DACs). The evaluation module can be used to evaluate the performance of the DAC up to a 9GSPS sampling rate. It is designed to work with the Texas Instruments TSW14J56EVM (REV B and up). The available FMC connector also makes it possible to interface the DAC to the FPGA development board from third-party vendors. Also available is an easy-to-use software interface to control the DAC and onboard LMK04828 clock chip via SPI.

Features

  • Allows evaluation of DAC38RF82/83/85/93 up to 9GSPS sampling rate
  • Supports up to 12.5Gbps serdes signaling rate across FMC
  • An integrated low phase noise On-chip PLL with 2 VCOs to simplify system clock generation
    • Supports external clock mode
  • AC coupled, differential output with on-board 2:1 impedance transformer for balanced to unbalanced conversion
  • Easy to use software interface and data pattern generation tools

Kit Contents

  • Evaluation module circuit board
  • Power cable
  • USB cable
Published: 2560-02-09 | Updated: 2568-04-09