Terasic Technologies DE23-Lite Development Kit
Terasic Technologies DE23-Lite Development Kit is a compact, cost-effective solution powered by the Altera Agilex™ 3 FPGA. The Agilex 3 FPGA is purpose-built for vision, digital logic, robotics, and embedded system design. The DE23-Lite board offers a robust and versatile platform for both education and prototyping with onboard SDRAM, HDMI output, rich I/O headers, integrated ADC, and user interface components.
The Terasic DE23-Lite Development Kit delivers essential connectivity with USB Type-C®, GPIO, switches, LEDs, and seven-segment displays. This connectivity allows developers and students to implement and test real-world designs quickly. The kit supplies an ideal balance of simplicity, performance, and power efficiency, making it ideal for image/video processing, embedded vision, classroom instruction, and FPGA edge applications.
Applications
- Image/video processing
- Embedded vision
- Classroom instruction
- FPGA edge
Specifications
- Agilex 3 A3CZ135BB18AE7S device FPGA
- 135,110 logic elements
- 6.89Mbit M20K, 1.4Mbit MLAB
- 368x 18 x 19 multipliers
- 4x IO PLL, eight fabric I/O PLL
- Programming/debugging and configuration
- Onboard USB Blaster III (Type C USB connector)
- ASx4 mode with 128Mbit QSPI Flash
- Memory device - 64MB SDRAM, x32-bit data bus
- Communication - UART
- Display - HDMI output with audio
- Expansion connectors
- 2x five ADC header
- One 2 x 20 GPIO connector (3.3V voltage levels)
- Switches/buttons/LEDs/seven-segment
- 10x LEDs
- 10x slide switches
- 6x seven-segment display
- 4x push buttons
- 5V DC input power
Kit Contents
- DE23-Lite board
- Acrylic (installed)
- Heatsink (installed)
- DC 5V/2A power supply
- Type-C USB cable
Additional Resources
Block Diagram
Layout