TE Connectivity CoolSplice Connectors

TE Connectivity's CoolSplice Connectors combines reliability with ease of termination. The connectors eliminate the need to pre-strip the insulation and are easily installed with standard pliers. Featuring visual-controlled termination and push connect buttons, CoolSplice offers a more ergonomic wire termination than conventional twist-on-wire connectors/nuts. New Standard connectors are suitable for splicing 22 AWG to 18 AWG solid and stranded wire. The Large Wire connectors can accommodate 18 AWG to 12 AWG sizes.

Expected Throughput

TE Connectivity CoolSplice Connectors

Standard

CoolSplice New Standard Connectors are suitable for splicing 22AWG to 18AWG solid and stranded wire. No special tooling is required to terminate the insulated wires, making installation fast and easy. CoolSplice connectors provide a reliable connection visually confirmed through the clear sidewall.

Features

  • Enable a waterproof solution with an IP rated splice
  • 2-position connector
  • Wire size: 22AWG to 18AWG (0.34mm² –0.75mm²) stranded and solid wire
  • Current / Voltage rating: 3.5A –5A Max at 450V AC/DC
  • Time-saving termination using standard tools
  • Fits through 16mm hole

Applications

  • Commercial refrigeration lighting
  • Display and cabinet lighting
  • Lighting in furniture
  • Outdoor lighting
  • Signs and building facade lighting
  • Security and alarm systems
  • Audio speaker connections

Large Wire

The connectors are suitable for larger wire sizes (12AWG to 18AWG (0.75 mm² - 4.0 mm²)). These connectors are available in red, yellow, and blue color-coded termination buttons that take the guess work out of matching wire size to appropriate connector. The connectors allow for easy factory or field installation using independent push button termination for left and right side of the connector. CoolSplice saves installation time and eliminates the need to pre-strip the wire using insulation displacement technology (IDC).

Features

  • Enable a waterproof solution with an IP rated splice
  • Easy factory or field installation using independent push button termination
  • Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC)
  • Inventory three P/Ns to accommodate eight different wire combinations

Applications

  • Outdoor lighting
  • Indoor lighting fixtures
  • Wiring harness field repairs

Videos

Published: 2554-06-08 | Updated: 2565-03-11