TE Connectivity / DEUTSCH M39029 Contacts

TE Connectivity's (TE) DEUTSCH M39029 Contacts can be used in most Mil-Spec circular connectors, regardless of the connector's brand. These contacts are designed according to M39029 Mil-Spec specifications. The series is available in contact sizes 12, 12/16, 16, 16/20, and 20, with a socket or pin contact style. The TE DEUTSCH M39029 family includes contacts for MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-26482 II, MIL-DTL-81703 III, MIL-DTL-83723 III, MIL-DTL-38999, MIL-DTL-38999 II, MIL-DTL-38999 (extended life and shielded), and MIL-T-81714 II.

Features

  • Can be used in most Mil-Spec circular connectors, regardless of the connector's brand
  • Designed according to M39029 Mil-Spec specifications
  • Available in contact sizes 12, 12/16, 16, 16/20, and 20
  • Socket or pin contact style
เผยแพร่แล้ว: 2556-01-30 | อัปเดตแล้ว: 2565-03-11