TE Connectivity Push-Pull Type SIM Card Connectors

TE Connectivity's (TE) Push-Pull Type SIM Card Connectors provide card guidance and card stops to provide fixation of the SIM card in X, Y, and Z directions. The card is typically located inside the device shell. Users must open the device shell to extract the card as well as manually insert and eject the card. TE Push-Pull Type SIM Card Connectors feature a full single clip to provide shielding and prevent card bending, ensuring a stable connection with all card types.

Features

  • Located inside a device shell
  • Provides fixation of the SIM card in X, Y, and Z directions
  • Provides shielding and prevents card bending to ensure a stable connection with all card types
Published: 2562-09-03 | Updated: 2566-09-27