TE Hirschmann Mobility Cellular (2G/3G/4G/LTE) Magnetic Mount Antenna
TE Connectivity's (TE) Hirschmann Cellular (2G/3G/4G/LTE) Magnetic Mount Antenna offers 2G through 4G/LTE service. This whip antenna is available with an FME female connector and features a magnetic mount. TE Cellular (2G/3G/4G/LTE) Magnetic Mount Antenna offers a typical gain of 3dBi and 50Ω impedance.
Features
- Frequency range
- LTE (low): 698MHz to 862MHz
- LTE (high): 2305MHz to 2690MHz
- GSM 850: 824MHz to 894MHz
- GSM 900: 880MHz to 960MHz
- GSM 1800: 1710MHz to 1880MHz
- GSM 1900: 1850MHz to 1990MHz
- UMTS: 1920MHz to 2170MHz
- 50Ω impedance
- Maximum 10W pulsed according to the global system for mobile communications (GSM) standard load capacity
- >12dB return loss
- 3dBi gain
- RG 174 low-loss cable
- Magnetic mount
Technical Drawing

เผยแพร่แล้ว: 2563-03-24
| อัปเดตแล้ว: 2568-07-10