TE Connectivity High-Density BNC Cable Assemblies

TE Connectivity's (TE) High-Density BNC Cable Assemblies are available in lengths from 6" to 39.37" and are optimized for 12G serial digital interface (SDI) broadcast video solutions. These high-density assemblies are ideal for industrial camera systems, large video transmission systems, broadcast systems, and video signal applications. Using a customized insertion/extraction tool, the cable assemblies can be connected and disconnected to receptacles mounted on the panel using a bayonet-style mounting interface, even when space is limited. TE High-Density BNC Cable Assemblies offer up to 75Ω performance.

Features

  • 6" to 39.37" cable length range
  • Quarter-turn bayonet-style coupling design includes locking feature
  • Up to 75Ω performance
  • Optimized for 12G SDI broadcast video solutions

Applications

  • Large video transmission systems
  • Industrial cameras
  • Broadcast equipment
  • Satellite headends
  • Digital video and high-definition TVs (HDTVs)
  • Instrumentation
เผยแพร่แล้ว: 2567-08-05 | อัปเดตแล้ว: 2567-08-14