TE Connectivity Micro-MaTch Cable Assemblies

TE Connectivity's (TE) Micro-MaTch Cable Assemblies provide reliable connections in high-vibration environments and use a spring-design contact to prevent fretting corrosion. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas-tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant. These TE cable assemblies are available from 4 to 20 positions and in 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths. Applications include production and material handling equipment, control units, robots and motors, and central heating units, and car radios.

Features

  • Saves assembly time with an easy-connect system
  • 4 to 20 positions and 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths
  • Ensures reliable connection with highly resistant cable assemblies that prevent fretting corrosion
  • Long operating life and prevents mismatching with keyed interface
  • Avoids unnecessary movement in high-vibration applications with high force contact system
  • Enables versatility with wide range of receptacles in various configurations (SMT, Right Angle, TMT)

Applications

  • Production and material handling equipment
  • Control units
  • Robots and motors
  • Central heating units
  • Car radios
  • Navigation systems
  • Dashboard systems
  • Base stations
  • Set top boxes
  • Audio equipment

Specifications

  • Operating temperature range
    • -30˚C to +105˚C fixed
    • -40˚C to +105˚C (according to DIN 72551) fixed
    • -20˚C to +105˚C moving
เผยแพร่แล้ว: 2558-09-16 | อัปเดตแล้ว: 2565-07-05