TE Connectivity / Corcom GG Power Entry Modules

TE Connectivity / Corcom GG Power Entry Modules combine the functions of a general-purpose RFI filter with an IEC power cord connector and single or dual metric fusing. These modules are offered in 1A, 3A, 6A, and 10A versions with multiple termination and mounting styles. They are available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies. TE Connectivity / Corcom GG Power Entry Modules are ideal for communication equipment, computers, consumer electronics, light industrial, and portable electronic devices.

Features

  • Power-entry module with enhanced EMI filters
  • Single or dual fusing
  • Two-element circuit provides basic attenuation
  • Multiple termination and mounting styles
  • Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies

Applications

  • Communication equipment
  • Computers
  • Consumer electronics
  • Light industrial
  • Portable electronic devices
Published: 2552-04-30 | Updated: 2568-03-12