TDK-Lambda iCH 12A Non-Isolated SMT PoL DC-DC Converter

TDK-Lambda iCH 12A Non-Isolated SMT Point-of-Load (PoL) DC-DC Converter is a compact device featuring 500kHz constant switching frequency and excellent transient response. It offers a DOSA-compatible footprint, 12A output current, 4.5V to 14V input voltage, and 0.7V to 8.5V output voltage.  No external loop tuning components are required. Typical applications for TDK-Lambda iCH DC-DC Converter include industrial, testing, communications, and broadcast.

Features

  • Non-isolated
  • DOSA-compatible footprint
  • Surface mountable
  • Constant-switching frequency
  • No external loop tuning components needed
  • Excellent transient response

Applications

  • Industrial
  • Testing
  • Communications
  • Broadcast

Specifications

  • 0.7V to 8.5V DC output voltage
  • 4.5V to 14V DC input voltage
  • 12A output current
  • 500kHz switching frequency
  • 88.5% to 97% efficiency
  • -40°C to +115°C operating temperature range
Published: 2558-08-20 | Updated: 2568-12-15