TDK-Lambda i6A & i6A4W Non-Isolated DC-DC Converters
TDK-Lambda i6A and i6A4W Non-Isolated DC-DC Converters provide up to 250W of power in a 1/16th brick footprint or SIP package. The i6A modules offer a wide output adjustment of 3.3V to 24V, while the i6A4W units offer 3.3V to 15V and 3.3V to 40V The i6A4W series also features up to 97% efficiency and low airflow with minimal derating requirements. The i6A provides a constant switching frequency. Minimal external components are needed when using these modules. TDK-Lambda i6A and i6A4W Non-Isolated DC-DC Converters are ideal for applications such as medical, industrial, testing, communications, broadcast, and robotics.
Features
- i6A
- 250W 14A Output
- 1/16th brick footprint
- Wide 3.3V to 24V output adjustment
- Minimal external components needed
- Constant switching frequency
- i6A4W
- Up to 250W in a 1/16th brick or SIP package
- Very high efficiency up to 97%
- Wide 3.3V to 15V and 3.3V to 40V output adjustment
- Minimal external components needed
- Low airflow with minimal derating requirements
Applications
- Industrial
- Testing
- Communications
- Broadcast
- Robotics
Videos
Published: 2558-11-11
| Updated: 2569-02-02