Switchcraft Sealed Tini-QG® Mini XLR Connectors

Switchcraft Sealed Tini-QG® Mini XLR Connectors are waterproof and IP66 rated when mated and IP65 when unmated (panel only). These connectors are available in 3 to 8 contacts and can be mated with unsealed Mini XLR connectors. Switchcraft Sealed Tini-QG Mini XLR Connectors feature a push-button latching mechanism and withstand up to 5000 mating cycles for 3- to 5-pin versions and 2000 cycles for 6 to 8 pins.

Features

  • Waterproof to IP66 when mated and IP65 when unmated (panel only)
  • Front-mount panel sits flush to protect the connector from physical impact
  • Available in 3 to 8 contacts as cable end, cable to cable, and panel mount
  • Intuitive push-button latching mechanism
  • Withstands at least 5000 mating cycles for 3-5 pin versions, 2000 cycles for 6-8 pins
  • Can be mated with unsealed Mini XLR (IP rating does not apply)

Applications

  • Audio - wireless bodypacks, video camera audio connections, etc.
  • Medical instrumentation and compact data collection
  • Harsh environment connector requirements

Specifications

  • 5A, 125VAC (3-4 contacts)
  • 4A, 125VAC (5 contacts)
  • 1.5A, 125VAC (6-8 contacts)
  • 30°C temperature rise maximum, current carry only
Published: 2558-11-09 | Updated: 2565-03-11