CONXALL Data-Con-X® Sealed Micro-USB Connectors

CONXALL Data-Con-X® Sealed Micro-USB Connectors feature a field-installable design that is easy to assemble. This RoHS-compliant series utilizes a quick-connect bayonet style interface and is sealed to IP67 and IP68 NEMA 250 (6P). Options include feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X® Sealed Micro-USB Connectors are designed for applications such as sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Features

  • Sealed to IP67 and IP68 NEMA 250 (6P)
  • Feed-thru, PC tail, or solder terminals for easy field installation
  • Field-installable design is easy to assemble
  • Quick-connect bayonet style interface
  • RoHS compliant

Applications

  • Sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Data acquisition units
  • General industrial electronics

Specifications

  • Approvals
    • Vibration: Mil-Std 202G Method 201A
    • Moisture resistance: Mil-Std 202G Method 106G
    • Insulation resistance: Mil-Std 202G Method 302
    • Thermal shock: Mil-Std 202G Method 107G
    • Weathertight: IP67 and IP68, NEMA 250 (6P) (when mated)
  • 300 min. insertion/withdrawal cycles
  • -25°C to +85°C operating temperature range
  •  
Published: 2557-05-29 | Updated: 2565-03-11