STMicroelectronics Rail-to-Rail Input/Output CMOS Op Amps
STMicroelectronics Rail-to-Rail Input/Output CMOS Op Amps are new micropower operational amplifiers that extend battery lifetime and offer high accuracy at low voltages. These Rail-to-Rail Input/Output CMOS Op Amps are ideal candidates for those seeking the best compromise between power, bandwidth and precision. STMicroelectronics Rail-to-Rail Input/Output Op Amps are processed in pure CMOS technology and they are housed in tiny packages for board space saving. Typical applications for these are battery powered devices, handheld instruments, portable medical devices, portable communication devices, signal conditioning, filtering and smoke detectors.Features
- Down to 500μV (max) input offset voltage
- 11µA, 120kHz high merit factor
- 5.5V down to 1.5V supply voltage
- Istandby = 5nA shutdown function
- Rail-to-rail input/output
- SC-70-5, SOT-23-5, MiniSO-8, and SOIC-8 package
- High ESD tolerance (≥4kV HBM)
- High EMI rejection ratio
Applications
- Battery-powered devices
- Handheld instruments
- Portable medical devices
- Portable communication systems
- Signal conditioning, filtering
- Smoke detectors
View Results ( 8 ) Page
| Part Number | Datasheet | Package/Case | Number of Channels | Vos - Input Offset Voltage |
|---|---|---|---|---|
| TSV611AILT | ![]() |
SOT-23-5 | 1 Channel | 800 uV |
| TSV611ILT | ![]() |
SOT-23-5 | 1 Channel | 4 mV |
| TSV611ICT | ![]() |
SC-70-5 | 1 Channel | 4 mV |
| TSV611AICT | ![]() |
SC-70-5 | 1 Channel | 800 uV |
| TSV612IST | ![]() |
MiniSO-8 | 2 Channel | 4 mV |
| TSV612AIDT | ![]() |
SOIC-8 | 2 Channel | 800 uV |
| TSV612IDT | ![]() |
SOIC-8 | 2 Channel | 4 mV |
| TSV612AIST | ![]() |
MiniSO-8 | 2 Channel | 800 uV |
Published: 2555-01-18
| Updated: 2565-03-11