STMicroelectronics SR5E1-EVBE7000P Evaluation Board

STMicroelectronics SR5E1-EVBE7000P Evaluation Board enables access to all the functionalities of the SR5E1E7 Stellar E1 automotive MCU in a QFP176 package. This board offers high-resolution timers, DAR, SAR-ADC, and SD-ADC connectors for convenient testing of control loop applications, harnessing the efficiency of the Stellar E1 MCU. The SR5E1-EVBE7000P board provides FDCAN channels, LIN, UART, I²C, and SPI standard communication interface, as well as LED and buttons for user controls. This board, as a standalone unit, is intended for bench/laboratory use and has been designed using normal temperature-specified components. The evaluation board is supported by StellarStudio, an Eclipse-based Integrated Development Environment (IDE) with multiple free application examples ready to use. The StellarStudio IDE provides a comprehensive framework to design, build, and deploy embedded applications.

Features

  • Socket based evaluation board for SR5E1E7 Stellar E1 in a QFP176 package automotive MCU
  • High-resolution timers connector
  • DAC, SAR-AD, and SD-ADC connectors
  • CAN-FD ports with DB9 connector
  • GPIO pin arrays
  • LIN, UART, I²C, and SPI capabilities

Board Overview

STMicroelectronics SR5E1-EVBE7000P Evaluation Board
เผยแพร่แล้ว: 2567-03-11 | อัปเดตแล้ว: 2567-03-22