STMicroelectronics STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.

STMicroelectronics STM32 F0 Entry-level Arm Cortex-M0 MCUs offer rich connectivity with crystal-less USB 2.0 and a CAN bus interface, making them ideal for communication gateways, smart energy devices, and game terminals. The STM32F0x8-line operating at 1.8V ±8% is well-suited for use in portable consumer applications such as smartphones, accessories, and media devices.

The STM32 Nucleo board provides a flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption, and features.

Features

  • Arm 32-bit Cortex-M0 CPU, frequency up to 48MHz
  • CRC calculation unit
  • Reset and power management
  • Analog supply: VDDA = VDD to 3.6V
  • Power-on / Power down reset (POR/PDR)
  • Low power modes include Sleep, Stop, Standby
  • Clock management
    • 4MHz to 32MHz crystal oscillator
    • 32kHz oscillator for RTC with calibration
    • Internal 8MHz RC with x6 PLL option
    • Internal 40kHz RC oscillator
    • All mappable on external interrupt vectors
  • 5-channel DMA controller
    • 0V to 3.6V conversion range
    • 2.4V to 3.6V separate analog supply
  • Calendar RTC with alarm and periodic wakeup from Stop / Standby
    • Independent and system watchdog timers
    • SysTick timer
  • Communication interfaces (1Mbit/s) with 20mA current sink
    • One supporting SMBus/PMBus
    • Up to two SPIs (18Mbit/s) with 4 to 16 programmable bit frames
  • Serial wire debug (SWD)
  • All packages are ECOPACK® 2

Videos

Published: 2555-03-27 | Updated: 2567-10-21