STMicroelectronics TSV52 CMOS Operational Amplifiers

STMicroelectronics TSV52 CMOS Operational Amplifiers offer low voltage operation and rail-to-rail input and output. The TSV521 device is the single version, the TSV522 device the dual version, and the TSV524 device the quad version, with pinouts compatible with industry standards. The TSV52 series offers an outstanding speed/power consumption ratio, 1.15MHz gain-bandwidth product while consuming only 45μA at 5V. The devices are housed in the smallest industrial packages. These features make the TSV52 family ideal for sensor interfaces, battery supplied, and portable applications. The wide temperature range and high ESD tolerance facilitate their use in harsh automotive applications.  

Features

  • Gain bandwidth product (1.15MHz Typ. at 5V)
  • Low power consumption (45μA Typ. at 5V)
  • Rail-to-rail input and output
  • Low input bias current (1pA Typ.)
  • 2.7V to 5.5V supply voltage 
  • Low offset voltage (800μV Max.)
  • Unity gain stable on 100pF capacitor
  • Automotive-grade
  • Increased lifetime in battery powered applications
  • Easy interfacing with high impedance sensors

Applications

  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation
Published: 2555-09-25 | Updated: 2565-03-11