STMicroelectronics TSV522A High Merit Factor CMOS Op-Amp
STMicroelectronics TSV522A High Merit Factor CMOS Op-Amp offers low voltage operation and rail-to-rail input and output. The TSV522A is a dual version with pinouts compatible with industry standards. The TSV522A series offers an outstanding speed/power consumption ratio, 1.15 MHz gain-bandwidth product while consuming only 45μA at 5V. The devices are housed in the smallest industrial packages. These features make the TSV52xA family ideal for sensor interfaces, battery supplied and portable applications. The wide temperature range and high ESD tolerance facilitate use in harsh automotive applications.Features
- Gain bandwidth product of 1.15MHz typ. at 5V
- Low power consumption of 45μA typ. at 5V
- Rail-to-rail input and output
- Low input bias current of 1pA typ.
- Supply voltage of 2.7 to 5.5V
- Low offset voltage of 800μV max.
- Unity gain stable on 100pF capacitor
- Automotive-grade
Applications
- Battery powered applications
- Portable devices
- Automotive signal conditioning
- Active filtering
- Medical instrumentation
เผยแพร่แล้ว: 2559-01-19
| อัปเดตแล้ว: 2565-03-11