STMicroelectronics T-Series Logic Level Triacs

STMicroelectronics T-Series Logic Level Triacs are used for the on/off or phase angle control function in general purpose AC switching. Both immunity (dV/dt) and commutation capability (dI/dt)c are specified, as well as the low gate current. The 10mA gate current helps optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac. In addition, the trade-off of ITSM versus immunity and commutation capability is improved. UL certified insulation rated at 1500Vrms, the T-Series Logic Level Triacs are well-suited for motor control circuits, small home appliances, lighting, inrush current limiting circuits, and overvoltage crowbar protection.

The STMicroelectronics T-Series Logic Level Triacs are available in a TO-220FPAB-3 package.

Features

  • Medium current Triac
  • Three triggering quadrants Triac
  • High performance Triac:
    • High Tj family
    • High dI/dt family
    • High dV/dt family
  • Holding Current 1h max.: 15mA
  • Gate Trigger Voltage: 1.3V
  • Gate Trigger Current: 10mA
  • ECOPACK®2 compliant component
  • Complies with UL standards (File ref: E81734)

Applications

  • General purpose AC line load switching
  • Motor control circuits
  • Small home appliances
  • Lighting
  • Inrush current limiting circuits
  • Overvoltage crowbar protection

Package Outline

Mechanical Drawing - STMicroelectronics T-Series Logic Level Triacs
View Results ( 2 ) Page
Part Number Datasheet On-State RMS Current - It RMS Rated Repetitive Off-State Voltage VDRM Package/Case
T1635T-8I T1635T-8I Datasheet 16 A 600 V TO-220-3
T835T-8I T835T-8I Datasheet 8 A 800 V TO-220AB-3
Published: 2557-06-30 | Updated: 2565-03-11