STMicroelectronics Teseo-VIC3D Industrial GNSS Dead-Reckoning Module

STMicroelectronics Teseo-VIC3D Industrial GNSS Dead-Reckoning Module embeds the TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).

The STM Teseo-VIC3D Module utilizes the proven accuracy and robustness of the TeseoIII chip, while the embedded firmware and the complete evaluation environment save development time. The Teseo-VIC3D offers superior accuracy within a 16.0mm x 12.2mm size via the onboard Temperature Compensated Crystal Oscillator (TCXO) and a reduced Time To First Fix (TTFF) relying on its dedicated Real-Time Clock (RTC) oscillator. The embedded flash enables many extra features such as seven days Autonomous Assisted GNSS and Real-Time Assisted GNSS.

The Teseo-VIC3D supports FW configurability as well as FW upgrades. As a certified solution, the Teseo-VIC3D module optimizes the time to market final applications and has a temperature operating range from -40°C to +85°C.

Features

  • Simultaneous multi constellation
  • Teseo dead-reckoning Automotive way firmware
  • -163dBm sensitivity tracking
  • 1.5m CEP accuracy positioning
  • Embedded Flash for FW upgrade
  • GNSS and 6-axis inertial sensor
  • 3.3V supply voltage
  • LCC 24 pins package (16.0mm x 12.2mm x 2.42mm)
  • Operating temperature (from -40°C to +85°C)
  • Free FW configuration
  • 17μA standby current

Block Diagram

Block Diagram - STMicroelectronics Teseo-VIC3D Industrial GNSS Dead-Reckoning Module

Pin Layout

STMicroelectronics Teseo-VIC3D Industrial GNSS Dead-Reckoning Module
เผยแพร่แล้ว: 2564-09-07 | อัปเดตแล้ว: 2566-05-17