STMicroelectronics STTH30RQ06L2 Ultrafast High Voltage Rectifier

STMicroelectronics STTH30RQ06L2 Ultrafast High Voltage Rectifier is housed in a HU3PAK package and is a 600V, 30A device that uses ST 600V technology. The device has high junction temperature capability and ultrafast switching. The STMicroelectronics STTH30RQ06L2 is ideal for application use as a secondary rectification diode.

Features

  • High junction temperature capability
  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduce switching and conduction losses

Applications

  • DC/DC converter
  • EV charging station

Absolute Maximum Ratings

Chart - STMicroelectronics STTH30RQ06L2 Ultrafast High Voltage Rectifier
Published: 2565-10-18 | Updated: 2566-10-04