STMicroelectronics STTH25M06 High Voltage Diodes

STMicroelectronics STTH25M06 High-Voltage Diodes are ultrafast-recovery power rectifiers suited for boost or LLC clamping circuits working at high switching frequencies in heavy-duty applications. These diodes feature low power losses at high switching frequency operations, low leakage current, high junction temperature, and high overcurrent capability. The STMicroelectronics STTH25M06 high-voltage diodes display a robust behavior against electrostatic discharge and high overcurrent capability. Typical applications include Power Factor Correction (PFC), boost diodes, and LLC clamping diodes.

Features

  • Ultrafast recovery and soft recovery
  • Low power losses at high switching frequency operations
  • Low leakage current
  • High junction temperature
  • High overcurrent capability
  • ECOPACK2 compliant

Applications

  • PFC
  • Boost diode
  • LLC clamping diode
Published: 2563-08-14 | Updated: 2568-01-15