STMicroelectronics STPS130 30V 1A Power Schottky Rectifiers

STMicroelectronics STPS130 30V 1A Power Schottky Rectifiers are single Schottky rectifiers designed for high-frequency miniature switched-mode power supplies (SMPS) such as adaptors and onboard DC/DC converters. Packaged in SMA, SMA Flat Notch, or SMB, the STMicroelectronics STPS130 is ideal for use in parallel with MOSFETs in synchronous and low-voltage secondary rectification.  

Features

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction/reverse losses trade-off which means the highest yield in the applications
  • Surface mount miniature packages
  • Avalanche rated
  • ECOPACK2 compliant
     

Applications

  • Cordless appliances
  • Solid-state drives (SSD)
  • Battery chargers
  • Telecom power
  • DC/DC converters

Specifications

  • 1A average forward current
  • 30V maximum repetitive peak reverse voltage
  • +150°C maximum junction temperature
  • 0.37V typical forward voltage
เผยแพร่แล้ว: 2563-02-17 | อัปเดตแล้ว: 2568-01-14