STMicroelectronics STEVAL-USBPD27S 27W AC-DC Adapter Reference Design
STMicroelectronics STEVAL-USBPD27S 27W AC-DC Adapter Reference Design works as a USB Power Delivery (PD) provider with a single USB Type-C™ port. This supports a programmable power supply (PPS) and features adaptive synchronous rectification. Thanks to a minimal bill of materials, the design results in compact and cost-effective adapters that are easy to design. The STEVAL-USBPD27S from STMicroelectronics accepts a wide range of input voltage and delivers two well-regulated fixed PDOs and two APDOs. The adapter meets energy-saving recommendations (EU CoC – Tier 2 ver. 5 and DOE Level VI), ensuring <40mW of no-load power consumption. The system has been tested to verify conducted noise emissions and compliance with EN 55022 (Class B) using standard average detectors at a half and full load with an input voltage of 115VAC and 230VAC.Features
- USB PD 3.0 compliant
- 90VAC to 264VAC (line frequency: 45Hz to 65Hz) universal input mains voltage range
- PD output
- 2x fixed PDOs (5V at 5A, 9V at 3A)
- 2x APDOs (PPS) (5V Prog at 5A, 9V Prog at 3A)
- 20mV step for CV, 50mA step for CC PPS mode
- 27W output power
- Minimum 4-point average efficiency in active mode compliant with CoC ver. 5
- Tier 2 and DOE Level VI requirement
- <40mW no-load standby power
- Adaptive synchronous rectification controlled by onboard MCU
- Load feed-forward
- OVP, UVP, OC, short-circuit protections
- ESD protection exceeding IEC 61000-4-2 Level 4 on CC lines
- Immunity against surge current on VBUS pin-up to 35A in an 8/20µs waveform, according to IEC 61000-4-5
- Compliant with EN 55022 (Class B) standard for conducted noise emissions
- Compact form factor
- 59mm x 35mm x 21mm dimensions
- 10.2W/in3 power density
- RoHS compliant
Block Diagram
Videos
เผยแพร่แล้ว: 2563-11-16
| อัปเดตแล้ว: 2567-12-30