STMicroelectronics STEVAL-SMARTAG1 NFC Sensor Node Evaluation Board
STMicroelectronics STEVAL-SMARTAG1 NFC Sensor Node Evaluation Board is a smart, flexible NFC Tracker evaluation board. The board includes sensors, a comprehensive software library, and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The board mounts an ST25DV NFC Tag, an STM32L0 ARM Cortex M0+, environment sensors (temperature, humidity and pressure) and motion (accelerometer) sensor. The STMicroelectronics STEVAL-SMARTAG1 NFC Sensor Node Evaluation Board features NFC harvesting to supply power and a battery cradle for a CR2032 battery.Features
- ST25DV64K 64Kbit dynamic NFC/RFID tag, NFC Forum type V with I2C interface, fast transfer mode, and energy harvesting
- STM32L031K6 ultralow power ARM Cortex-M0+ MCU with 32Kbytes Flash, 32MHz CPU
- LIS2DW12 3-axis MEMS accelerometer, ultralow power, configurable single/double tap recognition, freefall, wakeup, portrait/landscape, 6D/4D orientation detections
- LPS22HB ultracompact piezo-resisitive absolute pressure sensor, 260hPa to 1260hPa, digital output barometer, full-mold, holed LGA package.
- HTS221 capacitive digital sensor for relative humidity and temperature
- STLQ015 150mA, ultralow quiescent current linear voltage regulator
- CR2032 Battery powered (not included)
- STM32Cube function pack (FP-SNS-SMARTAG1)
- Android (Google Play) and iOS demo apps (ST SmarTag)
Applications
- Internet of Things
- Supply chain and cold-chain management
- Smart building, home and city
- Retail and apparel
- Smart packaging
- Medical and pharmaceutical
- Batteryless sensing
- Smart agriculture (soil control, animal tracking, etc.)
Content Stream
Videos
Block Diagram
Learn More
เผยแพร่แล้ว: 2561-06-13
| อัปเดตแล้ว: 2566-02-09