STMicroelectronics STEVAL-ASTRA1B Asset Tracking Evaluation Board

STMicroelectronics STEVAL-ASTRA1B Development Kit is a reference design that simplifies prototyping, testing, and evaluating advanced asset tracking applications. This includes livestock monitoring, fleet management, and logistics. The STMicroelectronics kit includes comprehensive software, firmware libraries, tools, a battery, and a plastic case. Thanks to its modular and optimized design, it simplifies the development of tracking and monitoring innovative solutions.

Features

  • Ultra-low-power and multi-connectivity asset tracking platform
  • Two wireless SoCs
    • STM32WB5MMG 2.4GHz wireless dual-core SoC module as the main application processor, which supports Bluetooth
    • STM32WL55JC sub-1-GHz wireless dual-core SoC, which supports multi-modulation (LoRa and GFSK)
  • ST25DV64K for NFC connectivity
  • Teseo-LIV3F GNSS module with simultaneous multi-constellation
  • Environmental and motion sensors: STTS22H, LPS22HH, HTS221, LIS2DTW12, and LSM6DSO32X
  • STSAFE-A110 secure element
  • Battery-operated solution with smart power management architecture (ST1PS02, STBC03, and TCPP01-M12)
  • FP-ATR-ASTRA1 STM32Cube function pack
  • End-to-end proof of concept ecosystem mobile app and cloud dashboard
    • DSH-ASSETRACKING web cloud dashboard
    • STAssetTracking mobile app is available on Google Play and the App store
  • 480mAh LiPo battery
  • Plastic case
  • SMA antenna
  • NFC antenna
  • +5°C to +35°C operating conditions

Videos

เผยแพร่แล้ว: 2565-04-14 | อัปเดตแล้ว: 2566-04-21