STMicroelectronics STEVAL-AETKT2V1 Evaluation Kit

STMicroelectronics STEVAL-AETKT2V1 Evaluation Kit utilizes the bidirectional TSC21x Current Sense Amplifiers by placing a sense resistor either in the high or low side. The STEVAL-AETKT2V1 Kit includes a motherboard and two different daughter boards for different gain configurations.

The STM TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low/high side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x offers an extremely precise gain and very high CMRR performance via thin-film resistors. Additionally, the TSC21x can be used as a unidirectional or bidirectional current sensing amplifier by fixing the output common-mode voltage through a reference pin.

Features

  • 26V input common-mode voltage
  • ±35μV (±100μV) maximum offset voltage
  • 0.1µV/°C maximum offset drift
  • 20ppm/°C maximum gain drift
  • 2.7V to 26.0V supply voltage
  • 100μA maximum quiescent current
  • SC70-6 and QFN10 (1.8mm x 1.4mm) package options
  • -40°C to 125°C temperature range
  • Gain configuration from 50V/V to 1000V/V
  • RoHS compliant

Applications

  • Electro-mobility
  • Factory automation
  • Industrial power tools

Kit Contents

  • Motherboard
  • Two different daughter boards for different gain configurations

Overview

STMicroelectronics STEVAL-AETKT2V1 Evaluation Kit

Videos

เผยแพร่แล้ว: 2564-06-22 | อัปเดตแล้ว: 2565-08-11