STMicroelectronics STLD1 Dual Line Driver

STMicroelectronics STLD1 Dual Line Driver is a low-distortion, high-current, dual power amplifier specifically designed for power-line communication applications, where high output current drives the AC power-line loads. Operating on a single 8V to 18V supply, the STLD1 Dual Line Driver can deliver high output current up to 1.5 ARMS and an output voltage swing-up to 18V peak-to-peak single-ended 36V peak-to-peak differential. The STLD1 features a very low output impedance (down to 0.1Ω in the typical configuration) to ensure efficient transfer of power to very low impedance loads, typically between 5Ω and 100Ω. This device has very low in-band and out-of-band two-tone intermodulation distortion (IM3) as well as very high spurious-free dynamic range (SFDR) to guarantee and meet CENELEC, ARIB and FCC emission requirements. It also features thermal shutdown as well as current sense output. The STMicroelectronics STLD1 Dual Line Driver is offered in a compact 4mm x 4mm QFN24 package, ideal for space-constrained applications.

Features

  • Dual line driver suitable for differential or single-ended configuration
  • Up to 18V peak to peak single-ended, 36 V peak to peak differential output range
  • Very high linearity for EMC compliance
  • Externally configurable power amplifier topology
  • Up to 1.5 ARMS max. current
  • Embedded overtemperature protection
  • Suitable for any narrow-band power-line communication (PLC) applications
  • Wide -40 °C to +105 °C operating temperature range
  • QFN24 package
  • 4mm x 4mm x 1mm

Applications

  • Smart metering, smart grid, and Internet of Things applications
  • Suitable for application designs compliant with CENELEC, FCC, and ARIB regulations

Block Diagram

Block Diagram - STMicroelectronics STLD1 Dual Line Driver
เผยแพร่แล้ว: 2561-10-26 | อัปเดตแล้ว: 2566-02-21